0505 (1313 Metric) 0,79mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11CF9R1C-9ZN-X1T

Digi-Key Part Number
C11CF9R1C-9ZN-X1T-ND - Tape & Reel (TR)
Manufacturer
Knowles Dielectric Labs
Manufacturer Product Number
C11CF9R1C-9ZN-X1T
Supplier
Description
CAP CER 0505
Manufacturer Standard Lead Time
26
Detailed Description
9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500£0.47216£1,652.56
C11CF9R1C-9ZN-X1T-3.5K
3,500