TSS 4 RA | |
---|---|
DigiKey Part Number | 3746-TSS4RATR-ND - Tape & Reel (TR) 3746-TSS4RACT-ND - Cut Tape (CT) 3746-TSS4RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 4 RA |
Description | SWITCH TACT 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.15mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.07000 | £1.07 |
10 | £0.85700 | £8.57 |
25 | £0.78200 | £19.55 |
50 | £0.72880 | £36.44 |
100 | £0.67830 | £67.83 |
250 | £0.61572 | £153.93 |
500 | £0.57118 | £285.59 |
1,000 | £0.52892 | £528.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £0.54262 | £1,085.24 |
4,000 | £0.51930 | £2,077.20 |
6,000 | £0.50609 | £3,036.54 |
10,000 | £0.48989 | £4,898.90 |
14,000 | £0.47950 | £6,713.00 |
Unit Price without VAT: | £1.07000 |
---|---|
Unit Price with VAT: | £1.28400 |