3220

DigiKey Part Number
3220KT-ND
Manufacturer
Manufacturer Product Number
3220
Description
WRENCH OPEN END 13/16" 14.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 13/16" 14.75" (374.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
14.75" (374.7mm)
Finish
-
End Detail
Offset
Torque
-
Features
Tapered Handle
Weight
1.4 lbs (635 g)
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£38.38000£38.38
Manufacturers Standard Package