cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP73EB/2YDA

Digi-Key Part Number
WP73EB/2YDA-ND
Manufacturer
Kingbright
Manufacturer Product Number
WP73EB/2YDA
Supplier
Description
LED 4.8MM BI-LEVEL YLW DIFF
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 30mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Bulk
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
590nm
Configuration
2 High
Current
30mA
Millicandela Rating
25mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
20,000£0.23342£4,668.40
Additional Resources
AttributeDescription
Standard Package250