WP7104 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP7104 SERIES
WP7104SYC/J3
WP7104PR51C/A Side

WP7104SYC/J3

Digi-Key Part Number
754-1378-ND
Manufacturer
Kingbright
Manufacturer Product Number
WP7104SYC/J3
Supplier
Description
LED YELLOW CLEAR T-1 T/H
Detailed Description
Yellow 589nm LED Indication - Discrete 2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Bulk
Part Status
Obsolete
Color
Yellow
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
2200mcd
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
34°
Mounting Type
Through Hole
Wavelength - Dominant
589nm
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
T-1
Size / Dimension
-
Height (Max)
5.90mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names754-1378
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WP710A10SYC/J3Kingbright5,067754-1594-ND£0.55000search-similar