cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA05-12SRWA

Digi-Key Part Number
PSA05-12SRWA-ND
Manufacturer
Kingbright
Manufacturer Product Number
PSA05-12SRWA
Supplier
Description
DISPLAY 16SEG 0.5" SGL RED 18DIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 1.85V 20mA 0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm) 18-DIP (0.500", 12.70mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.984" H x 0.630" W x 0.374" D (25.00mm x 16.00mm x 9.50mm)
Digit/Alpha Size
0.50" (12.70mm)
Display Type
16-Segment, Alphanumeric
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Millicandela Rating
37mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.500", 12.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tube
QtyUnit PriceExt Price
2,000£1.42806£2,856.12
Additional Resources
AttributeDescription
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LDS-E5006RILumex Opto/Components Inc.3067-2284-ND£5.43000search-similar