KB-H100SRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-H100SRW

Digi-Key Part Number
754-1674-5-ND
Manufacturer
Kingbright
Manufacturer Product Number
KB-H100SRW
Supplier
Description
LIGHT BAR 660NM RED 19.05X8.89MM
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.85V 30mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tube
Part Status
Active
Color
Red
Wavelength - Peak
660nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
110mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 8.89mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
754-1674-5
KB-H100SRW-ND
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SSB-LXH100SRWLumex Opto/Components Inc.867-1036-ND£4.37000search-similar
HLMP-2685Broadcom Limited4,378516-1256-5-ND£3.84000search-similar