cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA56-11YWA

Digi-Key Part Number
BA56-11YWA-ND
Manufacturer
Kingbright
Manufacturer Product Number
BA56-11YWA
Supplier
Description
DISPLAY 7SEG 0.56" TRP YLW 28DIP
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.1V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
6.5mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
75mW
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package13
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LDT-A512RILumex Opto/Components Inc.1,30667-1424-ND£2.54000search-similar