AT2520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT2520 Series
AT2520 Series Top
AT2520 Series Side

AT2520SE9ZS

Digi-Key Part Number
754-1347-2-ND - Tape & Reel (TR)
Manufacturer
Kingbright
Manufacturer Product Number
AT2520SE9ZS
Supplier
Description
LED 2.5X2.0MM RED SMD
Detailed Description
LED Lighting Color series Red 623nm (Typ) 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
Red
Wavelength
623nm (Typ)
Current - Test
250mA
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
24 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
14lm (Typ)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Thermal Resistance of Package
120°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
754-1347-6
754-1347-1
754-1347-2
Standard Package2,000