APTD3216 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APTD3216 SERIES
APTD3216 Series Top
APTD3216 Series Side

APTD3216QBC/D

Digi-Key Part Number
754-1442-2-ND - Tape & Reel (TR)
754-1442-1-ND - Cut Tape (CT)
754-1442-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APTD3216QBC/D
Supplier
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
700mcd
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Surface Mount
Wavelength - Dominant
465nm
Wavelength - Peak
460nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
2-SMD
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.49000£0.49
10£0.30300£3.03
100£0.17430£17.43
1,000£0.13642£136.42
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.12505£250.10
6,000£0.11368£682.08
10,000£0.10725£1,072.50
Additional Resources
AttributeDescription
Other Names
754-1442-1
754-1442-2
754-1442-6
APTD3216QBCD
Standard Package2,000