1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT3216LVBC/D

Digi-Key Part Number
754-1943-2-ND - Tape & Reel (TR)
754-1943-1-ND - Cut Tape (CT)
754-1943-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APT3216LVBC/D
Supplier
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Blue 470nm LED Indication - Discrete 2.65V 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
24mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.65V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm
Wavelength - Peak
465nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
2-SMD
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.75mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.43000£0.43
10£0.28600£2.86
100£0.18920£18.92
1,000£0.14606£146.06
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.13198£263.96
6,000£0.12451£747.06
Additional Resources
AttributeDescription
Other Names
754-1943-1
754-1943-2
754-1943-6
Standard Package2,000