APT1608F3C

APT1608SF4C-PRV

Digi-Key Part Number
754-1859-2-ND - Tape & Reel (TR)
754-1859-1-ND - Cut Tape (CT)
754-1859-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APT1608SF4C-PRV
Supplier
Description
EMITTER IR 880NM 50MA 603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.26100£2.61
100£0.17250£17.25
1,000£0.13321£133.21
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.12037£240.74
6,000£0.11355£681.30
Additional Resources
AttributeDescription
Other Names
APT1608SF4C-PRV-ND
754-1859-2
754-1859-1
754-1859-6
Standard Package2,000