APHBM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APHBM SERIES
APHBM2012 Series Top
APHBM2012 Series Side

APHBM2012LVBDSEKJ3C

Digi-Key Part Number
754-1958-2-ND - Tape & Reel (TR)
754-1958-1-ND - Cut Tape (CT)
754-1958-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APHBM2012LVBDSEKJ3C
Supplier
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue, Red
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
20mcd Blue, 60mcd Red
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.7V Blue, 1.8V Red
Current - Test
2mA Blue, 2mA Red
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm Blue, 625nm Red
Wavelength - Peak
465nm Blue, 640nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
4-SMD
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.59000£0.59
10£0.38200£3.82
100£0.25010£25.01
1,000£0.19744£197.44
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.18627£372.54