APHB1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608QBDCGKC

Digi-Key Part Number
754-1852-2-ND - Tape & Reel (TR)
754-1852-1-ND - Cut Tape (CT)
754-1852-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APHB1608QBDCGKC
Supplier
Description
LED BLUE/GREEN CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 3.3V Blue, 2.1V Green 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue, Green
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
70mcd Blue, 50mcd Green
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2.1V Green
Current - Test
20mA Blue, 20mA Green
Viewing Angle
130°
Mounting Type
Surface Mount
Wavelength - Dominant
465nm Blue, 570nm Green
Wavelength - Peak
460nm Blue, 574nm Green
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
4-SMD
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.53000£0.53
10£0.34500£3.45
100£0.22590£22.59
1,000£0.17835£178.35
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.16826£336.52
Additional Resources
AttributeDescription
Other Names
754-1852-2
Q9185169
APHB1608QBDCGKC-ND
754-1852-6
754-1852-1
Standard Package2,000