APECVA3010QBC/D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APECVA3010QBC/D
APBVA30 Series Side
APBVA30 Diode Replacement

APBVA3010SURKCGKC

Digi-Key Part Number
754-1427-2-ND - Tape & Reel (TR)
Manufacturer
Kingbright
Manufacturer Product Number
APBVA3010SURKCGKC
Supplier
Description
LED GREEN/RED CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Color
Green, Red
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
50mcd Green, 200mcd Red
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
570nm Green, 630nm Red
Wavelength - Peak
574nm Green, 650nm Red
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Chip LED
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.10202£204.04
Additional Resources
AttributeDescription
Other Names
754-1427-6
754-1427-1
754-1427-2
Standard Package2,000