APBD3224 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APBD3224 SERIES
APBD3224 Series Side
APBD3224 Series Top

APBD3224LVBDZGKC

Digi-Key Part Number
APBD3224LVBDZGKC-ND - Tape & Reel (TR)
Manufacturer
Kingbright
Manufacturer Product Number
APBD3224LVBDZGKC
Supplier
Description
LED BLUE/GREEN CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
Blue, Green
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
100mcd Blue, 250mcd Green
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.7V Blue, 2.7V Green
Current - Test
2mA Blue, 2mA Green
Viewing Angle
20°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm Blue, 525nm Green
Wavelength - Peak
465nm Blue, 515nm Green
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
21,000£0.17507£3,676.47
Additional Resources
AttributeDescription
Standard Package1,500