APA3010ZGCK-GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA3010ZGCK-GX

Digi-Key Part Number
754-2105-2-ND - Tape & Reel (TR)
754-2105-1-ND - Cut Tape (CT)
754-2105-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APA3010ZGCK-GX
Supplier
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
300mcd
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.15mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.43000£0.43
10£0.26500£2.65
100£0.15270£15.27
1,000£0.11952£119.52
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.10856£217.12
6,000£0.09869£592.14
10,000£0.09310£931.00
Additional Resources
AttributeDescription
Other Names
754-2105-2
754-2105-6
754-2105-1
Standard Package2,000