2-SMD, No Lead HELI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-SMD, No Lead HELI Series
APA2106 Series Side
APA2106 Series Top

APA2106ZGC

Digi-Key Part Number
754-1062-2-ND - Tape & Reel (TR)
754-1062-1-ND - Cut Tape (CT)
754-1062-6-ND - Digi-Reel®
Manufacturer
Kingbright
Manufacturer Product Number
APA2106ZGC
Supplier
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
400mcd
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.17047£340.94
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.53000£0.53
10£0.34900£3.49
100£0.22890£22.89
1,000£0.18069£180.69
Digi-Reel®
QtyUnit PriceExt Price
1£0.53000£0.53
10£0.34700£3.47
100£0.22740£22.74
1,000£0.17954£179.54
Additional Resources
AttributeDescription
Other Names
754-1062-1
754-1062-2
754-1062-6
Standard Package2,000