AA3528APR2C^A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA3528APR2C^A
AA3528A Series Side
AA3528A Series Top

AA3528APR2C/A

Digi-Key Part Number
754-1312-2-ND - Tape & Reel (TR)
Manufacturer
Kingbright
Manufacturer Product Number
AA3528APR2C/A
Supplier
Description
LED PINK CLEAR 2PLCC SMD
Detailed Description
Pink - LED Indication - Discrete 3.2V 2-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kingbright
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Color
Pink
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
290mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
AA3528PR2C/A
754-1312-1
754-1312-2
754-1312-6
AA3528APR2CA
Standard Package1,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AA3528VRVFS/AKingbright11,357754-1535-1-ND£0.53000search-similar
AA3528VRVCS/AKingbright6,857754-1534-1-ND£0.53000search-direct