


PLL2026E | |
|---|---|
DigiKey Part Number | 1621-1166-ND |
Manufacturer | |
Manufacturer Product Number | PLL2026E |
Description | LENS CLEAR 30DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 30° Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 285.9mm x 61mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £3.92200 | £39.22 |
| Unit Price without VAT: | £3.92200 |
|---|---|
| Unit Price with VAT: | £4.70640 |

