cms-photo-not-available

1204-28

Digi-Key Part Number
36-1204-28-ND
Manufacturer
Keystone Electronics
Manufacturer Product Number
1204-28
Supplier
Description
PROTO BOARD
Detailed Description
Proto Board - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Keystone Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Proto Board Type
-
Size / Dimension
-
Board Thickness
-
Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0040
Additional Resources
AttributeDescription
Other Names
36-1204-28
1204-28K-ND
1204-28K-NDR
1204-28K
Standard Package1