
Z0603C280APWST | |
|---|---|
DigiKey Part Number | 399-Z0603C280APWSTTR-ND - Tape & Reel (TR) 399-Z0603C280APWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C280APWST |
Description | FERRITE BEAD 28 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C280APWST Models |
Category | Current Rating (Max) 4A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 28 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HS280NT | Taiyo Yuden | 58,372 | 587-1763-1-ND | £0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12520 | £3.13 |
| 50 | £0.11220 | £5.61 |
| 100 | £0.10010 | £10.01 |
| 250 | £0.08548 | £21.37 |
| 500 | £0.07538 | £37.69 |
| 1,000 | £0.06599 | £65.99 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

