T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X107K030AH8610

Digi-Key Part Number
T541X107K030AH8610-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T541X107K030AH8610
Supplier
Description
CAP TANT POLY 100UF 30V 2917
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 70mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
500£11.30764£5,653.82
Additional Resources
AttributeDescription
Standard Package500