T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X106M050AT

Digi-Key Part Number
399-8482-2-ND - Tape & Reel (TR)
399-8482-1-ND - Cut Tape (CT)
399-8482-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494X106M050AT
Supplier
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.11000£5.11
10£4.59600£45.96
50£3.98360£199.18
100£3.47280£347.28
Tape & Reel (TR)
QtyUnit PriceExt Price
500£2.85994£1,429.97
Additional Resources
AttributeDescription
Other Names
T494X106M050AT-ND
399-8482-1
399-8482-2
399-8482-6
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T491D106M050ATKEMET1399-8363-1-ND£1.75000search-similar
T494D106M050ATKEMET1,299399-10257-1-ND£2.11000search-direct