T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A105M020AT

Digi-Key Part Number
399-10220-2-ND - Tape & Reel (TR)
399-10220-1-ND - Cut Tape (CT)
399-10220-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T494A105M020AT
Supplier
Description
CAP TANT 1UF 20% 20V 1206
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.63000£0.63
10£0.44600£4.46
50£0.33720£16.86
100£0.29370£29.37
500£0.21758£108.79
1,000£0.18494£184.94
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.17406£348.12
Additional Resources
AttributeDescription
Other Names
399-10220-2
399-10220-1
399-10220-6
Standard Package2,000