T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686M016ZT7280

Digi-Key Part Number
T491D686M016ZT7280-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T491D686M016ZT7280
Supplier
Description
CAP TANT 68UF 20% 16V 2917
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package2,800