T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M004ATAUTO

Digi-Key Part Number
T491A475M004ATAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
T491A475M004ATAUTO
Supplier
Description
CAP TANT 4.7UF 20% 4V 1206
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.10512£210.24
Additional Resources
AttributeDescription
Standard Package2,000