L-DWL Series 0805

L0805R100KPWST

Digi-Key Part Number
399-9588-2-ND - Tape & Reel (TR)
399-9588-1-ND - Cut Tape (CT)
399-9588-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
L0805R100KPWST
Supplier
Description
FIXED IND 10UH 100MA 500MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
10 µH Unshielded Wirewound Inductor 100 mA 500mOhm 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
100 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max)
0.041" (1.04mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.16100£1.61
25£0.14080£3.52
50£0.12080£6.04
100£0.11080£11.08
250£0.10068£25.17
500£0.09466£47.33
1,000£0.07250£72.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.06847£205.41
6,000£0.06445£386.70
Additional Resources
AttributeDescription
Other Names
399-9588-2
399-9588-1
399-9588-6
Standard Package3,000