
C4AQLLU4800A12K | |
---|---|
DigiKey Part Number | 399-C4AQLLU4800A12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLU4800A12K |
Description | CAP FILM 8UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLU4800A12K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.63000 | £2.63 |
10 | £1.85200 | £18.52 |
50 | £1.54360 | £77.18 |
168 | £1.38821 | £233.22 |
504 | £1.28649 | £648.39 |
1,008 | £1.23667 | £1,246.56 |
2,520 | £1.18403 | £2,983.76 |
5,040 | £1.15228 | £5,807.49 |
Unit Price without VAT: | £2.63000 |
---|---|
Unit Price with VAT: | £3.15600 |