C4AQJLU4500M12J | |
---|---|
DigiKey Part Number | 399-C4AQJLU4500M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJLU4500M12J |
Description | CAP FILM 5UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJLU4500M12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.94000 | £2.94 |
10 | £1.94800 | £19.48 |
50 | £1.54660 | £77.33 |
168 | £1.34179 | £225.42 |
504 | £1.20645 | £608.05 |
1,008 | £1.13968 | £1,148.80 |
2,520 | £1.06868 | £2,693.07 |
5,040 | £1.02555 | £5,168.77 |
Unit Price without VAT: | £2.94000 |
---|---|
Unit Price with VAT: | £3.52800 |