GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
C315C104K5R5TA

C326C473K5R5TA

Digi-Key Part Number
399-C326C473K5R5TA-ND
Manufacturer
Manufacturer Product Number
C326C473K5R5TA
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.57000£0.57
10£0.40300£4.03
50£0.30460£15.23
100£0.26530£26.53
500£0.19650£98.25
1,000£0.16703£167.03
2,500£0.15720£393.00
5,000£0.14738£736.90
Additional Resources
AttributeDescription
Other Names399-C326C473K5R5TA
Standard Package500