Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C153M5R5TA

Digi-Key Part Number
399-C326C153M5R5TA-ND
Manufacturer
Manufacturer Product Number
C326C153M5R5TA
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
2,500£0.06544£163.60
Additional Resources
AttributeDescription
Other Names399-C326C153M5R5TA
Standard Package500