Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C321C104K5R5HA

Digi-Key Part Number
399-9784-ND
Manufacturer
KEMET
Manufacturer Product Number
C321C104K5R5HA
Supplier
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.33000£0.33
10£0.23500£2.35
50£0.17740£8.87
100£0.15440£15.44
500£0.11434£57.17
1,000£0.09719£97.19
2,500£0.09148£228.70
5,000£0.08576£428.80
Additional Resources
AttributeDescription
Other Names
399-9784
2266-C321C104K5R5HA
Standard Package500