2225 (5763 Metric) 5,60x6,40x1,80mm

C2225C122FZGACTU

Digi-Key Part Number
C2225C122FZGACTU-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C2225C122FZGACTU
Supplier
Description
CAP CER 1200PF 2.5KV NP0 2225
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1200 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1200 pF
Tolerance
±1%
Voltage - Rated
2500V (2.5kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£2.67470£2,674.70
Additional Resources
AttributeDescription
Other Names
C2225C122FZGAC
C2225C122FZGAC7800
Standard Package1,000