1825 (4564 Metric)

C1825C124MCRACTU

Digi-Key Part Number
C1825C124MCRACTU-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1825C124MCRACTU
Supplier
Description
CAP CER 0.12UF 500V X7R 1825
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.12 µF ±20% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.12 µF
Tolerance
±20%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.74309£743.09
Additional Resources
AttributeDescription
Other Names
C1825C124MCRAC
C1825C124MCRAC7800
Standard Package1,000