1812 (4532 Metric) 4,50x3,20

C1812C681JFGACTU

Digi-Key Part Number
399-7294-2-ND - Tape & Reel (TR)
399-7294-1-ND - Cut Tape (CT)
399-7294-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C1812C681JFGACTU
Supplier
Description
CAP CER 680PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
680 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 pF
Tolerance
±5%
Voltage - Rated
1500V (1.5kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.40000£1.40
10£1.12800£11.28
50£0.98480£49.24
100£0.86180£86.18
500£0.65656£328.28
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.57450£574.50
Additional Resources
AttributeDescription
Other Names
C1812C681JFGACTU-ND
399-7294-6
C1812C681JFGAC
C1812C681JFGAC7800
399-7294-2
399-7294-1
Standard Package1,000