1812 (4532 Metric) 4,50x3,20

C1812C621G1HAC7800

Digi-Key Part Number
C1812C621G1HAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1812C621G1HAC7800
Supplier
Description
CAP CER 1812 620PF 100V ULTRA ST
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
620 pF ±2% 100V Ceramic Capacitor X8R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
620 pF
Tolerance
±2%
Voltage - Rated
100V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.17586£175.86
Additional Resources
AttributeDescription
Other NamesC1812C621G1HACTU
Standard Package1,000