1812 (4532 Metric) 4,50x3,20

C1812C473K4JACAUTO

Digi-Key Part Number
C1812C473K4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1812C473K4JACAUTO
Supplier
Description
CAP CER 0.047UF 16V U2J 1812
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.047 µF
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.25566£255.66
Additional Resources
AttributeDescription
Standard Package1,000