1206 (3216 Metric) 0.88mm

C1206X224M3JAC7800

Digi-Key Part Number
C1206X224M3JAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206X224M3JAC7800
Supplier
Description
CAP CER 0.22UF 25V U2J 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor U2J 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.14702£294.04
Additional Resources
AttributeDescription
Other NamesC1206X224M3JACTU
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X7R2A224M115AETDK Corporation227445-173781-1-ND£0.35000Similar
C3216X7R2A224K115AETDK Corporation771445-173637-1-ND£0.35000Similar