1206 (3216 Metric) 3,20x1,60x0,98mm

C1206X201M4HAC7800

Digi-Key Part Number
C1206X201M4HAC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1206X201M4HAC7800
Supplier
Description
CAP CER 1206 200PF 16V ULTRA STA
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
200 pF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
200 pF
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.03045£243.60
Additional Resources
AttributeDescription
Other NamesC1206X201M4HACTU
Standard Package4,000