0805-(2012-Metric)

C0805X472GAGEC7800

Digi-Key Part Number
C0805X472GAGEC7800-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805X472GAGEC7800
Supplier
Description
CAP CER 0805 4.7NF 250V C0G 2%
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
4700 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
4700 pF
Tolerance
±2%
Voltage - Rated
250V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Boardflex Sensitive, ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.07623£304.92
Additional Resources
AttributeDescription
Other NamesC0805X472GAGECTU
Standard Package4,000