0805-(2012-Metric)

C0805C824K3RAC7800

Digi-Key Part Number
399-15071-2-ND - Tape & Reel (TR)
399-15071-1-ND - Cut Tape (CT)
399-15071-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C824K3RAC7800
Supplier
Description
CAP CER 0.82UF 25V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.82 µF
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.55000£0.55
10£0.40500£4.05
50£0.32420£16.21
100£0.27780£27.78
500£0.21996£109.98
1,000£0.18522£185.22
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.17364£434.10
Additional Resources
AttributeDescription
Other Names
C0805C824K3RACTU
399-15071-2
399-15071-1
399-15071-6
Standard Package2,500