0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C185M9RAC7800

Digi-Key Part Number
399-C0805C185M9RAC7800TR-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0805C185M9RAC7800
Supplier
Description
CAP CER 1.8UF 6.3V X7R 0805
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1.8 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.11761£294.03
Additional Resources
AttributeDescription
Other Names
C0805C185M9RAC
399-C0805C185M9RAC7800TR
C0805C185M9RAC7800
C0805C185M9RACTU
C0805C185M9RACTU-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C185K8RAC7800KEMET2,080399-C0805C185K8RAC7800CT-ND£0.56000search-upgrade