0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C152M4HACAUTO

Digi-Key Part Number
C0805C152M4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C152M4HACAUTO
Description
CAP CER 0805 1.5NF 16V ULTRA STA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1500 pF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000£0.01842£221.04
Additional Resources
AttributeDescription
Standard Package4,000