0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C129D5GAC7800

Digi-Key Part Number
399-15444-2-ND - Tape & Reel (TR)
399-15444-1-ND - Cut Tape (CT)
399-15444-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C129D5GAC7800
Supplier
Description
CAP CER 1.2PF 50V NP0 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
10£0.12300£1.23
50£0.08160£4.08
100£0.06940£6.94
500£0.04900£24.50
1,000£0.04288£42.88
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.03434£137.36
8,000£0.03249£259.92
Additional Resources
AttributeDescription
Other Names
C0805C129D5GACTU
C0805C129D5GAC
399-15444-1
399-15444-2
399-15444-6
C0805C129D5GAC7867
C0805C129D5GACTU-ND
Standard Package4,000