0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101K3HAC7800

Digi-Key Part Number
C0805C101K3HAC7800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C101K3HAC7800
Description
CAP CER 0805 100PF 25V ULTRA STA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
24,000£0.00819£196.56
Additional Resources
AttributeDescription
Other NamesC0805C101K3HACTU
Standard Package4,000