0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C139D5HAC7867

Digi-Key Part Number
C0603C139D5HAC7867-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0603C139D5HAC7867
Supplier
Description
CAP CER 0603 1.3PF 50V ULTRA STA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1.3 pF ±0.5pF 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000£0.00419£167.60
Additional Resources
AttributeDescription
Other NamesC0603C139D5HACTU
Standard Package4,000