0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C123K4RAC7867

Digi-Key Part Number
399-C0603C123K4RAC7867TR-ND - Tape & Reel (TR)
399-C0603C123K4RAC7867CT-ND - Cut Tape (CT)
399-C0603C123K4RAC7867DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0603C123K4RAC7867
Supplier
Description
CAP CER 0.012UF 16V X7R 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.012 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.08000£0.08
10£0.05600£0.56
50£0.03220£1.61
100£0.02670£2.67
500£0.01868£9.34
1,000£0.01547£15.47
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.01197£47.88
8,000£0.01114£89.12
Additional Resources
AttributeDescription
Other Names
339-C0603C123K4RAC7867DKR
399-8999-6
399-C0603C123K4RAC7867TR
C0603C123K4RAC
C0603C123K4RACTU-ND
399-8999-2
C0603C123K4RAC7867
399-8999-6-ND
C0603C123K4RACTU
399-8999-2-ND
399-C0603C123K4RAC7867DKR
399-8999-1-ND
399-C0603C123K4RAC7867CT
339-C0603C123K4RAC7867CT
399-8999-1
Standard Package4,000