0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J8GAC7867

Digi-Key Part Number
399-15310-2-ND - Tape & Reel (TR)
399-15310-1-ND - Cut Tape (CT)
399-15310-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C220J8GAC7867
Supplier
Description
CAP CER 22PF 10V NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
22 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.28000£0.28
10£0.19300£1.93
50£0.12880£6.44
100£0.10940£10.94
500£0.07724£38.62
1,000£0.06757£67.57
2,500£0.06436£160.90
5,000£0.05953£297.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.05120£512.00
20,000£0.04856£971.20
Additional Resources
AttributeDescription
Other Names
C0402C220J8GAC
C0402C220J8GACTU
C0402C220J8GACTU-ND
399-15310-2
399-15310-1
399-15310-6
Standard Package10,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0402C220J4GAC7867KEMET169,206399-C0402C220J4GAC7867CT-ND£0.07000search-upgrade
C0402C220J5GAC7867KEMET1,519,513399-C0402C220J5GAC7867CT-ND£0.07000search-upgrade
C0402C220J3GAC7867KEMET65,343399-C0402C220J3GAC7867CT-ND£0.07000search-upgrade
C0402C220G5GAC7867KEMET18,793399-14272-1-ND£0.24000search-upgrade