AER

AER13.6X10X10DF

Digi-Key Part Number
399-AER13.6X10X10DF-ND
Manufacturer
KEMET
Manufacturer Product Number
AER13.6X10X10DF
Supplier
Description
PIEZO ACTUATOR, AER, RESIN, 9.1M
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
- Duty Solenoid - Type 9.1µm Stroke 150VDC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Box
Part Status
Active
Technology
Piezoelectric
Type
-
Duty Cycle
-
Voltage - Rated
150VDC
Stroke Length
9.1µm
DC Resistance (DCR)
-
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
0.535" Dia x 0.394" L (13.60mm x 10.00mm)
Diameter - Shaft
-
Shaft Detail
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Box
QtyUnit PriceExt Price
1£496.25000£496.25
10£488.89400£4,888.94